-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Special Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T9432
|
Newark | Relay, Safety, 250V, 6A, Coil Voltage:24V, Contact Configuration:-, Product Range:Psr Series, Relay Mounting:Din Rail, Contact Current:6A, Relay Terminals:Screw, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:250V, Ip Rating:- Rohs Compliant: Yes |Phoenix Contact 2963802 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$214.9400 / $239.8500 | Buy Now |
DISTI #
277-2983-ND
|
DigiKey | RELAY SAFETY SPST X 4 6A 24V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
47 In Stock |
|
$174.5888 / $205.4000 | Buy Now |
DISTI #
651-2963802
|
Mouser Electronics | Safety Relays PSR-SCP-24UC RoHS: Compliant | 164 |
|
$188.9600 / $193.8900 | Buy Now |
|
Onlinecomponents.com | Safety relay for emergency stop and safety door up to SIL 1 - SIL CL 1 - Cat. 1 - PL c - depending on the application up to SIL 3 - SIL CL 3 - Cat. 4 - PL e - single-channel operation - 4 enabling current paths - U<sub>S</sub> = 24 V AC/DC - plug-in screw terminal blocks RoHS: Compliant |
9 In Stock 1 On Order |
|
$177.3400 / $202.3900 | Buy Now |
DISTI #
2963802
|
TTI | Safety Relays PSR-SCP-24UC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 15 In Stock |
|
$187.0900 / $202.5100 | Buy Now |
DISTI #
000000000001054706
|
Sager | Safety Relays PSR-SCP-24UC Min Qty: 1 | 0 |
|
$230.2000 / $254.5500 | Buy Now |
|
Dynamic Solutions GmbH | Safety relays | 1700 |
|
RFQ | |
DISTI #
2064576
|
element14 Asia-Pacific | RELAY, SAFETY, 4NO, 1NC, 250V, 6A RoHS: Compliant Min Qty: 1 Container: Each | 36 |
|
$183.1811 / $205.9505 | Buy Now |
DISTI #
2064576
|
Farnell | RELAY, SAFETY, 4NO, 1NC, 250V, 6A RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 36 |
|
$167.6468 | Buy Now |
|
Master Electronics | Safety relay for emergency stop and safety door up to SIL 1 - SIL CL 1 - Cat. 1 - PL c - depending on the application up to SIL 3 - SIL CL 3 - Cat. 4 - PL e - single-channel operation - 4 enabling current paths - U<sub>S</sub> = 24 V AC/DC - plug-in screw terminal blocks RoHS: Compliant |
9 In Stock 1 On Order |
|
$177.3400 / $202.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy