Part Details for 2963941 by Phoenix Contact
Overview of 2963941 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2963941
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7084
|
Newark | Safety Relay, 3Pst-No/Spst-Nc, 24V, 6A Rohs Compliant: Yes |Phoenix Contact 2963941 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$158.9000 / $234.9900 | Buy Now |
DISTI #
16X1604
|
Newark | Psr-Spp- 24Uc/Esa4/3X1/1X2/B |Phoenix Contact 2963941 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3116-ND
|
DigiKey | RELAY SAFETY 3PST 6A 24V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
27 In Stock |
|
$188.5502 / $221.8200 | Buy Now |
DISTI #
651-2963941
|
Mouser Electronics | Safety Relays PSR-SPP- 24UC/ESA4 3X1/1X2/B RoHS: Compliant | 71 |
|
$197.3900 / $207.9500 | Buy Now |
|
Onlinecomponents.com | Safety relay for emergency stop and safety door monitoring up to SIL 3 or Cat. 4 - PL e in accordance with EN ISO 13849 - 1- or 2-channel operation - 3 enabling current paths - nominal input voltage: 24 V AC/DC - pluggable Push-in terminal block RoHS: Compliant |
19 In Stock |
|
$207.0900 / $213.3600 | Buy Now |
DISTI #
000000000001075693
|
Sager | Safety Relays PSR-SPP- 24UC/ESA4 3X1/1X2/B Min Qty: 1 | 0 |
|
$228.7300 / $246.3200 | Buy Now |
|
Dynamic Solutions GmbH | Safety relays | 740 |
|
RFQ | |
|
Master Electronics | Safety relay for emergency stop and safety door monitoring up to SIL 3 or Cat. 4 - PL e in accordance with EN ISO 13849 - 1- or 2-channel operation - 3 enabling current paths - nominal input voltage: 24 V AC/DC - pluggable Push-in terminal block RoHS: Compliant |
19 In Stock |
|
$207.0900 / $213.3600 | Buy Now |
|
Neutron USA | Safety Relays PSR-SPP- 24UC/ESA4 3X1/1X2/B | 50 |
|
$377.7100 | Buy Now |