Part Details for 2964364 by Phoenix Contact
Overview of 2964364 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2964364
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK4419
|
Newark | Solid State Relay, 0.05A, 28.8V Rohs Compliant: Yes |Phoenix Contact 2964364 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$79.4300 / $98.3900 | Buy Now |
DISTI #
DEK-OE-24DC/100KHZ
|
TME | Socket, for DIN rail mounting Min Qty: 1 | 0 |
|
$84.9800 / $98.7400 | RFQ |
DISTI #
000000000000686824
|
Sager | Solid State Relays - Industrial Mount DEK-OE-24DC/5DC /100KHZ-G Min Qty: 1 | 0 |
|
$171.9400 / $185.1600 | Buy Now |
|
Dynamic Solutions GmbH | Solid-state relay terminal block | 4000 |
|
RFQ |
Part Details for 2964364
2964364 CAD Models
2964364 Part Data Attributes
|
2964364
Phoenix Contact
Buy Now
|
Compare Parts:
2964364
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |