Part Details for 2965-0.5B by Videk Ltd
Overview of 2965-0.5B by Videk Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2965HMS#PBF | Analog Devices | 100V uP 1x V Mon | |
LTC2965HMS#TRPBF | Analog Devices | 100V uP 1x V Mon | |
LTC2965HDD#PBF | Analog Devices | 100V uP 1x V Mon |
Price & Stock for 2965-0.5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M6776
|
Newark | Patch Cord, Cat5E, Utp, Blue, 0.5M, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Blue, Cable Length - Metric:500Mm, Cable Length - Imperial:20" Rohs Compliant: Yes |Videk 2965-0.5B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 / $1.9800 | Buy Now |
|
Quest Components | 31 |
|
$2.2880 / $3.1200 | Buy Now |