Part Details for 2965977 by Aptiv PLC
Overview of 2965977 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2965977
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VDP:6627_29086589
|
Arrow Electronics | Conn Housing F 8 POS Crimp ST Cable Mount Min Qty: 1500 Package Multiple: 1500 Lead time: 56 Weeks | Americas - 3000 |
|
$0.3463 | Buy Now |
DISTI #
79937263
|
Verical | Conn Housing F 8 POS Crimp ST Cable Mount Min Qty: 1500 Package Multiple: 1500 | Americas - 3000 |
|
$0.3463 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 1167 |
|
$1.2178 / $2.9702 | Buy Now |
DISTI #
2965977
|
Power and Signal Group | CONN 8F 56 SER | 3000 |
|
$0.4213 | RFQ |
Part Details for 2965977
2965977 CAD Models
2965977 Part Data Attributes:
|
2965977
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
2965977
Aptiv PLC
Board Connector, 8 Contact(s), 2 Row(s), Female, 0.404 inch Pitch, Black Insulator, Plug,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | NONE | |
Body Breadth | 0.681 inch | |
Body Depth | 0.982 inch | |
Body Length | 1.672 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | ||
Contact Style | BLADE PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYPROPYLENE | |
Mating Contact Pitch | 0.404 inch | |
Mating Contact Row Spacing | 0.237 inch | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | ||
Terminal Length | ||
Total Number of Contacts | 8 |