Part Details for 2966061 (PLC-BSC- 24DC/ 1/SEN) by Phoenix Contact
Results Overview of 2966061 (PLC-BSC- 24DC/ 1/SEN) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MRMS791B | Murata Manufacturing Co Ltd | Magnetic Sensor | |
| MRUS74SD-001 | Murata Manufacturing Co Ltd | Magnetic Sensor | |
| MRUS74SK-001 | Murata Manufacturing Co Ltd | Magnetic Sensor |
Price & Stock for 2966061 (PLC-BSC- 24DC/ 1/SEN)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70230451
|
RS | RELAY SOCKET TERMINAL BLOCK (6.2MM) (INPUT VOLTAGE 24 VDC) Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 25 |
|
$16.0300 | Buy Now |