Part Details for 2966210 (ALTERNATE: PLC-RSC- 24DC/ 1/ACT) by Phoenix Contact
Overview of 2966210 (ALTERNATE: PLC-RSC- 24DC/ 1/ACT) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2966210 (ALTERNATE: PLC-RSC- 24DC/ 1/ACT)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70207756
|
RS | PLC-INTERFACE forput Functions, 24VDC, 250V, 6A Out, DIN Rail Mount, PLC-RSC | Phoenix Contact 2966210 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 278 |
|
$20.9700 | Buy Now |