-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK9031
|
Newark | Solid State Relay, Spst-No, 0.1A, 28.8V Rohs Compliant: Yes |Phoenix Contact 2966618 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3600 / $21.2200 | Buy Now |
DISTI #
16X1702
|
Newark | Opt-24Dc/ 48Dc/100 |Phoenix Contact 2966618 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2889-ND
|
DigiKey | SSR RELAY SPST-NO 100MA 3-48V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
43 In Stock |
|
$29.4900 | Buy Now |
DISTI #
651-2966618
|
Mouser Electronics | Solid State Relays - PCB Mount OPT-24DC/48DC/100 RoHS: Compliant | 52 |
|
$28.9900 / $29.4900 | Buy Now |
|
Onlinecomponents.com | Plug-in miniature solid-state relay - input solid-state relay - 1 N/O contact - input: 24 V DC - output: 3 - 48 V DC/100 mA RoHS: Compliant |
13 In Stock 211 Factory Stock |
|
$27.4400 / $32.3600 | Buy Now |
DISTI #
2966618
|
TTI | Solid State Relays - PCB Mount OPT-24DC/48DC/100 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$27.3700 / $29.0400 | Buy Now |
DISTI #
OPT-24DC/48DC/100
|
TME | Relay: solid state, Ucntrl: 24VDC, 100mA, 3÷48VDC, socket,THT Min Qty: 1 | 188 |
|
$16.1200 / $18.6100 | Buy Now |
DISTI #
000000000000052945
|
Sager | Solid State Relays - PCB Mount OPT-24DC/48DC/100 Min Qty: 1 | 0 |
|
$37.2000 / $48.6400 | Buy Now |
|
Dynamic Solutions GmbH | Miniature solid-state relay | 1500 |
|
RFQ | |
|
Master Electronics | Plug-in miniature solid-state relay - input solid-state relay - 1 N/O contact - input: 24 V DC - output: 3 - 48 V DC/100 mA RoHS: Compliant |
13 In Stock 211 Factory Stock |
|
$27.4400 / $32.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2966618
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2966618
Phoenix Contact
Transistor Output Optocoupler, 1-Element
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |