Part Details for 2966621 by Phoenix Contact
Overview of 2966621 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 2966621
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X1703
|
Newark | Opt-60Dc/ 48Dc/100 |Phoenix Contact 2966621 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-5058-ND
|
DigiKey | SSR RELAY SPST-NO 100MA 3-48V Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.4900 | Buy Now |
DISTI #
651-2966621
|
Mouser Electronics | Solid State Relays - PCB Mount OPT-60DC/48DC/100 RoHS: Compliant | 0 |
|
$34.4900 / $42.8400 | Order Now |
|
Onlinecomponents.com | Plug-in miniature solid-state relay - input solid-state relay - 1 N/O contact - input: 60 V DC - output: 3 - 48 V DC/100 mA RoHS: Compliant |
22 In Stock |
|
$33.3900 / $41.7700 | Buy Now |
DISTI #
2966621
|
TTI | Solid State Relays - PCB Mount OPT-60DC/48DC/100 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$32.6300 / $36.7500 | Buy Now |
DISTI #
OPT-60DC/48DC/100
|
TME | Relay: solid state, Ucntrl: 54÷66VDC, 100mA, 3÷48VDC, socket,THT Min Qty: 10 | 0 |
|
$25.6700 | RFQ |
DISTI #
000000000000187040
|
Sager | Solid State Relays - PCB Mount OPT-60DC/48DC/100 Min Qty: 10 | 0 |
|
$41.4900 / $44.6800 | Buy Now |
|
Dynamic Solutions GmbH | Miniature solid-state relay | 670 |
|
RFQ | |
|
Master Electronics | Plug-in miniature solid-state relay - input solid-state relay - 1 N/O contact - input: 60 V DC - output: 3 - 48 V DC/100 mA RoHS: Compliant |
22 In Stock |
|
$33.3900 / $41.7700 | Buy Now |
|
Neutron USA | Solid State Relay, Plug-in mini, Input: 60VDC, 1NO, Output: 3-48VDC 100mA, OPT-60DC/ 48DC/100 | 50 |
|
$141.9300 | Buy Now |
Part Details for 2966621
2966621 CAD Models
2966621 Part Data Attributes
|
2966621
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2966621
Phoenix Contact
Transistor Output Optocoupler, 1-Element
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |