Part Details for 2967293 (ALTERNATE: PLC-RSC- 60DC/21-21) by Phoenix Contact
Overview of 2967293 (ALTERNATE: PLC-RSC- 60DC/21-21) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2967293 (ALTERNATE: PLC-RSC- 60DC/21-21)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70208118
|
RS | PLC-INTERFACE w/ Switch, Output Relay, 60 V, 250 V, 6A, DIN NS 35/7,5, PLC-RSC | Phoenix Contact 2967293 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$40.3600 / $47.4900 | RFQ |