Part Details for 297005 by Littelfuse Inc
Overview of 297005 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 297005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Blade Fast Acting 5A Socket 10.92 X 3.81 X 8.6mm Nylon |
14542 In Stock |
|
$0.3550 / $2.2800 | Buy Now |
|
Bristol Electronics | 2679 |
|
RFQ | ||
|
Quest Components | FUSE,5A,32V,FAST ACTING,MINI BLADE TYPE | 3215 |
|
$0.2200 / $0.6000 | Buy Now |
DISTI #
297005
|
TTI | Automotive Fuses 5 AMP 32V FA RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 27890 In Stock |
|
$0.1210 / $0.1330 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$0.4000 / $0.6200 | Buy Now |
Part Details for 297005
297005 CAD Models
297005 Part Data Attributes
|
297005
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
297005
Littelfuse Inc
Electric Fuse, Fast Blow, 5A, 32VDC, Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 1000A | |
Blow Characteristic | FAST | |
Body Breadth | 3.81 mm | |
Body Height | 8.6 mm | |
Body Length or Diameter | 10.92 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 25 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 5 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | TAB/BLADE |