-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dry Reed Relay, 1 Form C, SPDT, Latched, 0.25A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T8981
|
Newark | Relay Mpaq High Temp 1 Form C Cd Rev. 00 Bom/Mfg Rev.npr/Npr /Tube |Coto Technology 2971-05-00 Min Qty: 493 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5000 | Buy Now |
DISTI #
306-1232-ND
|
DigiKey | RELAY REED SPDT 250MA 5V Min Qty: 1 Lead time: 18 Weeks Container: Tube |
2721 In Stock |
|
$16.2500 / $18.4600 | Buy Now |
|
Onlinecomponents.com | Reed Relays for ATE and RF 1 Form C, 5V RoHS: Compliant |
502 In Stock |
|
$15.6900 / $20.5100 | Buy Now |
DISTI #
62383253
|
Verical | Reed Relay 5VDC 230Ohm 0.25A SPDT(20.82x6.35x7.62)mm THT Dry Min Qty: 3 Package Multiple: 1 Date Code: 2224 | Americas - 487 |
|
$18.7664 / $25.2898 | Buy Now |
|
Master Electronics | Reed Relays for ATE and RF 1 Form C, 5V RoHS: Compliant |
502 In Stock |
|
$15.6900 / $20.5100 | Buy Now |
|
Perfect Parts Corporation | 394 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2971-05-00
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
2971-05-00
Coto Technology USA
Dry Reed Relay, 1 Form C, SPDT, Latched, 0.25A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.60 | |
Samacsys Manufacturer | Coto Technology | |
Additional Feature | SHIELDED | |
Body Breadth | 6.35 mm | |
Body Height | 7.62 mm | |
Body Length or Diameter | 20.82 mm | |
Coil Current(DC)-Max | 0.022 A | |
Coil Operate Voltage(DC) | 2.5 V | |
Coil Power | 110 mW | |
Coil Release Voltage(DC) | 0.4 V | |
Coil Resistance | 230 Ω | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.25A@150VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Power Rating R Load | 3W@150VDC | |
Contact (DC) Max Rating R Load | 0.25A@150VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(AC)-Max | 150 V | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 1 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 20.82mm x 6.35mm x 7.62mm | |
Relay Action | BBM | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | DRY REED RELAY | |
Release Time | 2 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Length | 0.0027000254000508 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 2971-05-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2971-05-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2971-12-00 | Dry Reed Relay, 1 Form C, SPDT, Latched, 0.25A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output | Coto Technology USA | 2971-05-00 vs 2971-12-00 |