Part Details for 2972990 by Phoenix Contact
Overview of 2972990 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2972990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK4597
|
Newark | Multiple Relay Module, Spdt, 5A, 250V Rohs Compliant: Yes |Phoenix Contact 2972990 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$259.7600 / $350.2000 | Buy Now |
|
Dynamic Solutions GmbH | Multiple relay module | 1800 |
|
RFQ |
Part Details for 2972990
2972990 CAD Models
2972990 Part Data Attributes:
|
2972990
Phoenix Contact
Buy Now
|
Compare Parts:
2972990
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |