Part Details for 2972AB by Mitutoyo Corporation
Overview of 2972AB by Mitutoyo Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2972AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK4584
|
Newark | Dg0.01-1Mm |Mitutoyo 2972AB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.4500 | Buy Now |
DISTI #
10139474
|
Techni-Tool, Inc. | Mitutoyo 2972AB Dial Indicator, Flat Back, 0.01mm, 1mm/1.4mm, 50-0-50, 8mm Stem, Dustproof | 0 |
|
$97.4500 | Buy Now |