Part Details for 2973890 by Delphi Automotive LLP
Overview of 2973890 by Delphi Automotive LLP
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 2973890
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | 941 |
|
$3.7500 / $7.5000 | Buy Now |
Part Details for 2973890
2973890 CAD Models
2973890 Part Data Attributes
|
2973890
Delphi Automotive LLP
Buy Now
Datasheet
|
Compare Parts:
2973890
Delphi Automotive LLP
Combination Line Connector, 6 Contact(s), Female, Plug
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DELPHI CONNECTION SYSTEMS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | NONE | |
Body Breadth | 0.729 inch | |
Body Depth | 0.982 inch | |
Body Length | 1.067 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | ||
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.237 inch | |
Mating Contact Row Spacing | 0.341 inch | |
Mating Information | 2973903 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | ||
Shell Material | POLYPROPYLENE | |
Terminal Length | ||
Total Number of Contacts | 6 |