Part Details for 2974901 by Phoenix Contact
Overview of 2974901 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2974901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2974901-ND
|
DigiKey | I/O MODULE RACK 16 CHANNEL Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$592.9900 | Buy Now |
DISTI #
651-2974901
|
Mouser Electronics | Relay Sockets & Hardware UMK-16 RELS/KSR-G 24/21/PLC RoHS: Compliant | 0 |
|
$591.0700 / $592.9900 | Order Now |
DISTI #
71910803
|
RS | Active module | Phoenix Contact 2974901 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$584.6700 / $649.6400 | RFQ |
|
Onlinecomponents.com | VARIOFACE output module - with plug-in bases for 16 miniature relays - 1 PDT each - for 24 V DC (basic module - without relays) RoHS: Compliant | 0 |
|
$500.5300 / $546.0400 | Buy Now |
DISTI #
000000000000187175
|
Sager | Relay Sockets & Hardware UMK-16 RELS/KSR-G 24/21/PLC Min Qty: 1 | 0 |
|
$600.5100 / $622.7500 | Buy Now |
|
Dynamic Solutions GmbH | Active module | 1500 |
|
RFQ | |
DISTI #
3256952
|
Farnell | MULTIPLE RELAY MODULE, SPDT, 5A, 250V RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$251.7010 | Buy Now |
|
Master Electronics | VARIOFACE output module - with plug-in bases for 16 miniature relays - 1 PDT each - for 24 V DC (basic module - without relays) RoHS: Compliant | 0 |
|
$500.5300 / $546.0400 | Buy Now |