Part Details for 2980047 by Phoenix Contact
Overview of 2980047 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2980047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2980047-ND
|
DigiKey | SSR RELAY SPST-NO 100MA 3-48V Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.9160 | Buy Now |
DISTI #
651-2980047
|
Mouser Electronics | Solid State Relays - Industrial Mount PLC-OSC-125DC 48DC/100 RoHS: Compliant | 0 |
|
$41.9100 / $54.1000 | Order Now |
|
Onlinecomponents.com | PLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature solid-state relay - for mounting on NS 35/7,5 - 1 N/O contact - input: 125 V DC - output: 3 - 48 V DC/100 mA RoHS: Compliant | 0 |
|
$42.3700 / $53.8200 | Buy Now |
DISTI #
PLC-OSC-125DC/48DC
|
TME | Relay: solid state, for DIN rail mounting Min Qty: 1 | 0 |
|
$33.1700 / $38.5400 | RFQ |
DISTI #
000000000001075724
|
Sager | Solid State Relays - Industrial Mount PLC-OSC-125DC 48DC/100 Min Qty: 10 | 0 |
|
$51.4600 / $55.4200 | Buy Now |
|
Dynamic Solutions GmbH | Solid-state relay module | 950 |
|
RFQ | |
|
Master Electronics | PLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature solid-state relay - for mounting on NS 35/7,5 - 1 N/O contact - input: 125 V DC - output: 3 - 48 V DC/100 mA RoHS: Compliant | 0 |
|
$42.3700 / $53.8200 | Buy Now |
Part Details for 2980047
2980047 CAD Models
2980047 Part Data Attributes
|
2980047
Phoenix Contact
Buy Now
|
Compare Parts:
2980047
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |