Part Details for 2980665 by Phoenix Contact
Overview of 2980665 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2980665
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X1976
|
Newark | Plc-Osc- 12Dc/300Dc/ 1 |Phoenix Contact 2980665 (Alternate Part Number: 4046356051408 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.3900 / $114.4000 | Buy Now |
DISTI #
277-5188-ND
|
DigiKey | SSR RELAY SPST-NO 1A 12-300V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
30 In Stock |
|
$63.8300 | Buy Now |
DISTI #
651-2980665
|
Mouser Electronics | Solid State Relays - Industrial Mount PLC-OSC-12DC/300DC/1 RoHS: Compliant | 4 |
|
$69.9500 / $90.2000 | Buy Now |
|
Onlinecomponents.com | PLC-INTERFACE - integrated solid-state relay - with screw connection - for mounting on NS 35/7,5 DIN rails - input: 12 V DC - output: 12 - 300 V DC/1 A RoHS: Compliant |
6 In Stock |
|
$61.0900 / $77.3800 | Buy Now |
DISTI #
2980665
|
TTI | Solid State Relays - Industrial Mount PLC-OSC-12DC/300DC/1 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$62.9700 / $70.7800 | Buy Now |
DISTI #
PLC-OSC-12DC/300DC
|
TME | Relay: solid state, for DIN rail mounting Min Qty: 1 | 0 |
|
$56.7400 / $65.9300 | RFQ |
DISTI #
000000000001489657
|
Sager | Solid State Relays - Industrial Mount PLC-OSC-12DC/300DC/1 Min Qty: 10 | 0 |
|
$78.3600 / $81.2700 | Buy Now |
|
Dynamic Solutions GmbH | Solid-state relay module | 980 |
|
RFQ | |
DISTI #
2315539
|
Farnell | SSR, PLC, 12VDC, 12-300VDC, 1A RoHS: Compliant Min Qty: 10 Lead time: 2 Weeks, 4 Days Container: Each | 0 |
|
$36.3193 | Buy Now |
|
Master Electronics | PLC-INTERFACE - integrated solid-state relay - with screw connection - for mounting on NS 35/7,5 DIN rails - input: 12 V DC - output: 12 - 300 V DC/1 A RoHS: Compliant |
6 In Stock |
|
$61.0900 / $77.3800 | Buy Now |
Part Details for 2980665
2980665 CAD Models
2980665 Part Data Attributes:
|
2980665
Phoenix Contact
Buy Now
|
Compare Parts:
2980665
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |