Part Details for 2981017 by Phoenix Contact
Overview of 2981017 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 2981017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3103-ND
|
DigiKey | RELAY SAFETY DPST 6A 24V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$274.0520 / $297.8800 | Buy Now |
DISTI #
651-2981017
|
Mouser Electronics | Safety Relays PSR-SPP-24DC/ESP4 2X1/1X2 RoHS: Compliant | 0 |
|
$271.9800 / $288.3400 | Order Now |
|
Onlinecomponents.com | Safety relay for SIL 3 high and low-demand applications - also approved in accordance with EN 50156 - Germanischer Lloyd - and EN ISO 13849 - emergency stop and safety door monitoring - 1-channel - 2 enabling current paths - 1 signal contact - width: 22.5 mm - pluggable Push-in terminal block RoHS: Compliant | 0 |
|
$252.1800 / $278.3500 | Buy Now |
DISTI #
000000000001075741
|
Sager | Safety Relays PSR-SPP-24DC/ESP4 2X1/1X2 Min Qty: 1 | 0 |
|
$301.6600 / $324.8700 | Buy Now |
|
Dynamic Solutions GmbH | Safety relays | 550 |
|
RFQ | |
DISTI #
2064579
|
Farnell | RELAY, SAFETY, 2NO, 1NC, 250V, 6A RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$151.2029 | Buy Now |
|
Master Electronics | Safety relay for SIL 3 high and low-demand applications - also approved in accordance with EN 50156 - Germanischer Lloyd - and EN ISO 13849 - emergency stop and safety door monitoring - 1-channel - 2 enabling current paths - 1 signal contact - width: 22.5 mm - pluggable Push-in terminal block RoHS: Compliant | 0 |
|
$252.1800 / $278.3500 | Buy Now |