Part Details for 298125 by Littelfuse Inc
Overview of 298125 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 298125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298125
|
TTI | Automotive Fuses 125 AMP 32V SLO BLO RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 125 In Stock |
|
$2.0900 / $2.1700 | Buy Now |
Part Details for 298125
298125 CAD Models
298125 Part Data Attributes
|
298125
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
298125
Littelfuse Inc
Electric Fuse, Slow Blow, 125A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 2000A | |
Blow Characteristic | SLOW | |
Body Breadth | 19.05 mm | |
Body Height | 10.67 mm | |
Body Length or Diameter | 29.21 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 57800 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 125 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Finish | Copper (Cu) | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 298125
This table gives cross-reference parts and alternative options found for 298125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 298125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
153.0020.6122 | Electric Fuse, 125A, 32VDC, 2000A (IR), Inline/holder, | Littelfuse Inc | 298125 vs 153.0020.6122 |
153.5631.6121 | Electric Fuse, 125A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 298125 vs 153.5631.6121 |
153.7010.6122 | Electric Fuse, 125A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 298125 vs 153.7010.6122 |
496125 | Electric Fuse, ELECTRIC FUSE, 125A, 32VDC, 2000A (IR), INLINE/HOLDER, ROHS COMPLIANT | Littelfuse Inc | 298125 vs 496125 |
0496125 | Electric Fuse, 125A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 298125 vs 0496125 |
3298125.ZXM10 | Electric Fuse, Time Delay Blow, 125A, 32VDC, 2000A (IR), Panel Mount, | Littelfuse Inc | 298125 vs 3298125.ZXM10 |