Part Details for 2981486 by Phoenix Contact
Overview of 2981486 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2981486
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X2039
|
Newark | Psr-Scp- 24Dc/Sdc4/2X1/B |Phoenix Contact 2981486 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3040-ND
|
DigiKey | RELAY SAFETY DPST 6A 24V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
20 In Stock |
|
$234.9040 / $255.3300 | Buy Now |
DISTI #
651-2981486
|
Mouser Electronics | Safety Relays PSRSCP24UC/SDC4/2X1B SAFETY W/SCREW TERM RoHS: Compliant | 3 |
|
$230.0600 / $255.3200 | Buy Now |
|
Onlinecomponents.com | Safety relay for emergency stop - safety door - and magnetic switches - as well as light grid - up to SIL 3 or Cat. 4 - PL e according to EN ISO 13849 - 2 N/O contacts - TBUS interface - automatic or manual activation - plug-in screw connection terminal blocks RoHS: Compliant |
18 On Order |
|
$216.5800 / $250.3200 | Buy Now |
DISTI #
2981486
|
TTI | Safety Relays PSRSCP24UC/SDC4/2X1B SAFETY W/SCREW TERM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$199.4500 / $228.6800 | Buy Now |
DISTI #
000000000002432666
|
Sager | Safety Relays PSRSCP24UC/SDC4/2X1B SAFETY W/SCREW TERM Min Qty: 1 | 0 |
|
$258.5800 / $278.4700 | Buy Now |
|
Dynamic Solutions GmbH | Safety relays | 800 |
|
RFQ | |
DISTI #
2064586
|
element14 Asia-Pacific | RELAY, SAFETY, DPST-NO, 250V, 6A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$248.1049 / $269.6787 | Buy Now |
DISTI #
2064586
|
Farnell | RELAY, SAFETY, DPST-NO, 250V, 6A RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$206.8528 | Buy Now |
|
Master Electronics | Safety relay for emergency stop - safety door - and magnetic switches - as well as light grid - up to SIL 3 or Cat. 4 - PL e according to EN ISO 13849 - 2 N/O contacts - TBUS interface - automatic or manual activation - plug-in screw connection terminal blocks RoHS: Compliant |
18 On Order |
|
$216.5800 / $250.3200 | Buy Now |
Part Details for 2981486
2981486 CAD Models
2981486 Part Data Attributes
|
2981486
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2981486
Phoenix Contact
Safety Relay, SPST, Momentary, 0.07A (Coil), 24VDC (Coil), 1680mW (Coil), 6A (Contact), 250VDC (Contact), DC Input, AC/DC Output, DIN-Rail Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Phoenix Contact | |
Body Breadth | 22.5 mm | |
Body Height | 99 mm | |
Body Length or Diameter | 114.5 mm | |
Coil Current(DC)-Max | 0.07 A | |
Coil Power | 1680 mW | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@250VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | DIN-RAIL MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Physical Dimension | 114.5mm x 22.5mm x 99mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | SAFETY RELAY | |
Release Time | 10 ms | |
Sealing | IP20; IP54 | |
Surface Mount | NO | |
Termination Type | CONNECTOR |