-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Special Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T9423
|
Newark | Relay, Safety, Dpst-No, 250V, 6A, Coil Voltage:24Vdc, Contact Configuration:Dpst-No, Product Range:Psr Series, Relay Mounting:Din Rail, Contact Current:6A, Relay Terminals:Screw, Contact Voltage Ac Nom:250V, Contact Voltage Dc Rohs Compliant: Yes |Phoenix Contact 2981800 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$341.0500 / $488.7300 | Buy Now |
DISTI #
16X2059
|
Newark | Psr-Scp- 24Dc/Esd/4X1/30 |Phoenix Contact 2981800 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2978-ND
|
DigiKey | RELAY SAFETY DPST 6A 24V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
29 In Stock |
|
$347.3470 / $377.5500 | Buy Now |
DISTI #
651-2981800
|
Mouser Electronics | Safety Relays PSR-SCP- 24DC/ESD 4X1/30 RoHS: Compliant | 97 |
|
$341.2500 / $357.4100 | Buy Now |
|
Onlinecomponents.com | Safety relay for emergency stop and safety door monitoring up to SIL 3 or Cat. 4 - PL e according to EN ISO 13849 - automatic or manual activation - 2 N/O contacts with dropout delay of 0.1 s to 30 s - plug-in screw connection terminal block RoHS: Compliant |
23 In Stock 31 Factory Stock |
|
$337.1700 / $368.6800 | Buy Now |
DISTI #
2981800
|
TTI | Safety Relays PSR-SCP- 24DC/ESD 4X1/30 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$321.2600 / $344.0700 | Buy Now |
DISTI #
000000000003139842
|
Sager | Safety Relays PSR-SCP- 24DC/ESD 4X1/30 Min Qty: 1 | 0 |
|
$369.1600 / $396.5100 | Buy Now |
|
Dynamic Solutions GmbH | Safety relays | 1600 |
|
RFQ | |
DISTI #
2064598
|
element14 Asia-Pacific | RELAY, SAFETY, DPST-NO, 250V, 6A RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$364.1774 / $382.4399 | Buy Now |
DISTI #
2064598
|
Farnell | RELAY, SAFETY, DPST-NO, 250V, 6A RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 7 |
|
$250.1187 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy