There are no models available for this part yet.
Overview of 2981952 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 2981952 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16X2068
|
Newark | Psr-Scp- 24Uc/Urm/5X1/1X2 |Phoenix Contact 2981952 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
277-9510-ND
|
DigiKey | UNIVERSAL SAFETY RELAY Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7 In Stock |
|
$115.9284 / $136.3900 | Buy Now | |
DISTI #
651-2981952
|
Mouser Electronics | Safety Relays PSR-SCP- 24UC/ URM/5X1/1X2 RoHS: Compliant | 42 |
|
$113.2700 / $136.2400 | Buy Now | |
Onlinecomponents.com | Safety Relay - 6PST-5NO/1NC (5 Form A, 1 Form B) - 24VAC/DC Coil - 6A Contact - 230VAC/230VDC Switching - Screw Terminal - DIN Rail Mount. RoHS: Compliant |
13 In Stock 274 Factory Stock |
|
$110.7100 / $135.1700 | Buy Now | ||
DISTI #
73501632
|
Verical | Electromechanical Relay 24VDC 24VAC 510.64Ohm 6A 5PST-NO(22.5x114.5x99)mm DIN Rail Safety Relay Min Qty: 1 Package Multiple: 1 Date Code: 1802 | Americas - 8 |
|
$147.0170 / $175.7210 | Buy Now | |
DISTI #
2981952
|
TTI | Safety Relays PSR-SCP- 24UC/ URM/5X1/1X2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$107.1700 / $132.8500 | Buy Now | |
DISTI #
000000000003479482
|
Sager | Safety Relays PSR-SCP- 24UC/ URM/5X1/1X2 Min Qty: 1 | 0 |
|
$138.1200 / $154.6900 | Buy Now | |
Dynamic Solutions GmbH | Coupling relay | 800 |
|
RFQ | |||
Master Electronics | Safety Relay - 6PST-5NO/1NC (5 Form A, 1 Form B) - 24VAC/DC Coil - 6A Contact - 230VAC/230VDC Switching - Screw Terminal - DIN Rail Mount. RoHS: Compliant |
13 In Stock 274 Factory Stock |
|
$110.7100 / $135.1700 | Buy Now | ||
Neutron USA | Safety Relay, 5 N/O contacts, 1 N/C contact, PSR-SCP- 24UC/URM/5X1/1X2 | 50 |
|
$274.0700 | Buy Now |
CAD Models for 2981952 by Phoenix Contact
Part Data Attributes for 2981952 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Phoenix Contact
|