Part Details for 2985-6035 by Amphenol Corporation
Overview of 2985-6035 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2985-6035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2985-6035
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Edge Mount Gold - Trays (Alt: 2985-6035) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$25.5569 / $39.4016 | Buy Now |
DISTI #
43AC7715
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Edge Mount Gold - Bulk (Alt: 43AC7715) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 81 Partner Stock |
|
$39.6800 / $48.9100 | Buy Now |
DISTI #
523-2985-6035
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA F Edge Launch Conn RECEP. 50 OHMS RoHS: Compliant | 19 |
|
$31.7800 | Buy Now |
DISTI #
2985-6035
|
TTI | RF Connectors / Coaxial Connectors SMA F Edge Launch Conn RECEP. 50 OHMS pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 53 In Stock |
|
$30.1900 / $34.0200 | Buy Now |
DISTI #
2985-6035
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Edge Mount Gold - Trays (Alt: 2985-6035) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$25.5569 / $39.4016 | Buy Now |
DISTI #
43AC7715
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Edge Mount Gold - Bulk (Alt: 43AC7715) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 81 Partner Stock |
|
$39.6800 / $48.9100 | Buy Now |