Part Details for 2985631 (ALTERNATE: IB IL 24 PSDO 8-PAC) by Phoenix Contact
Overview of 2985631 (ALTERNATE: IB IL 24 PSDO 8-PAC) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2985631 (ALTERNATE: IB IL 24 PSDO 8-PAC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70246581
|
RS | IO Module, SafetyBridge protocol, IP20, 24VDC, Spring Cage Conn, 6A, 8-PACc | Phoenix Contact 2985631 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$649.4800 / $683.6600 | Buy Now |