Part Details for 2985864 by Phoenix Contact
Overview of 2985864 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2985864
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2985864-ND
|
DigiKey | OUTPUT MODULE 4 RELAY 24V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$820.5600 | Buy Now |
DISTI #
651-2985864
|
Mouser Electronics | Specialty Controllers IB IL 24 PSDOR 4-PAC | 0 |
|
$761.6600 / $820.3900 | Order Now |
|
Onlinecomponents.com | Safety-related decentralized relay output module - IP20 degree of protection - for SafetyBridge - INTERBUS-Safety - and PROFIsafe systems. The module has four safe relay outputs - each with two contacts. RoHS: Compliant | 4 Factory Stock |
|
$684.2300 / $734.1700 | Buy Now |
DISTI #
000000000003479491
|
Sager | Specialty Controllers IB IL 24 PSDOR 4-PAC Min Qty: 1 | 0 |
|
$830.9700 | Buy Now |
|
Dynamic Solutions GmbH | Safety module | 4000 |
|
RFQ | |
|
Master Electronics | Safety-related decentralized relay output module - IP20 degree of protection - for SafetyBridge - INTERBUS-Safety - and PROFIsafe systems. The module has four safe relay outputs - each with two contacts. RoHS: Compliant | 4 Factory Stock |
|
$684.2300 / $734.1700 | Buy Now |
Part Details for 2985864
2985864 CAD Models
2985864 Part Data Attributes
|
2985864
Phoenix Contact
Buy Now
|
Compare Parts:
2985864
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |