-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH8891
|
Newark | 5.8Mm Smtbutton Cell Retainer/Bulk |Keystone 2986 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2350 / $0.2870 | Buy Now |
DISTI #
36-2986-ND
|
DigiKey | BATT RETAINR COIN 5.8MM 1CEL SMD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5251 In Stock |
|
$0.1749 / $0.3400 | Buy Now |
DISTI #
534-2986
|
Mouser Electronics | Coin Cell Battery Holders 5.8MM SMTBUTTON CELL RETAINER RoHS: Compliant | 124 |
|
$0.1820 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.2010 | Buy Now |
DISTI #
KEYS2986
|
TME | Contact, 379,R521,SR62,SR63,SR64,V335, Batt.no: 1, SMT Min Qty: 10 | 0 |
|
$0.2160 / $0.2770 | RFQ |
DISTI #
000000000005843287
|
Sager | Coin Cell Battery Holders 5.8MM SMTBUTTON CELL RETAINER Min Qty: 500 | 0 |
|
$0.1579 / $0.2019 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy