Part Details for 2986960 by Phoenix Contact
Overview of 2986960 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2986960
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3141-ND
|
DigiKey | RELAY SAFETY DPST 5A 24V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
43 In Stock |
|
$196.6286 / $231.3300 | Buy Now |
DISTI #
651-2986960
|
Mouser Electronics | Safety Relays PSR-SCP- 24DC/ FSP/2X1/1X2 RoHS: Compliant | 68 |
|
$212.8200 / $231.3200 | Buy Now |
|
Onlinecomponents.com | Safe coupling relay for SIL 3 high and low demand applications - connects digital output signals to the I/O - 2 enabling current paths - 1 signal contact - module for safe state off applications - integrated test pulse filter - plug-in screw connection - width: 17.5 mm RoHS: Compliant |
24 In Stock 284 Factory Stock |
|
$213.3300 / $229.2700 | Buy Now |
DISTI #
2986960
|
TTI | Safety Relays PSR-SCP- 24DC/ FSP/2X1/1X2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 35 In Stock |
|
$210.6500 / $228.8200 | Buy Now |
DISTI #
000000000003479497
|
Sager | Safety Relays PSR-SCP- 24DC/ FSP/2X1/1X2 Min Qty: 1 | 0 |
|
$259.2700 / $286.6900 | Buy Now |
|
Dynamic Solutions GmbH | Safety relays | 740 |
|
RFQ | |
|
Master Electronics | Safe coupling relay for SIL 3 high and low demand applications - connects digital output signals to the I/O - 2 enabling current paths - 1 signal contact - module for safe state off applications - integrated test pulse filter - plug-in screw connection - width: 17.5 mm RoHS: Compliant |
24 In Stock 284 Factory Stock |
|
$213.3300 / $229.2700 | Buy Now |
Part Details for 2986960
2986960 CAD Models
2986960 Part Data Attributes
|
2986960
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2986960
Phoenix Contact
Safety Relay, Momentary, 0.055A (Coil), 24VDC (Coil), 1320mW (Coil), 250VDC (Contact), DC Input, DIN-Rail Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Body Breadth | 17.5 mm | |
Body Height | 114.5 mm | |
Body Length or Diameter | 99 mm | |
Coil Current(DC)-Max | 0.055 A | |
Coil Operate Voltage(DC) | 20.4 V | |
Coil Power | 1320 mW | |
Coil Resistance | 436.36 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Mounting Feature | DIN-RAIL MOUNT | |
Operate Time | 50 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 99mm x 17.5mm x 114.5mm | |
Reference Standard | CUL; DIN; EN; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Type | SAFETY RELAY | |
Release Time | 50 ms | |
Sealing | DUST PROOF; IP20; IP54 | |
Surface Mount | NO | |
Termination Type | SCREW |