Part Details for 298D225X0010M2T by Vishay Intertechnologies
Overview of 298D225X0010M2T by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 298D225X0010M2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298D225X0010M2T
|
Avnet Americas | Cap Tant Solid 2.2uF 10V M CASE 20% (1.6 X 0.85 X 0.9mm) SMD 1608-9 10 Ohm 125°C T/R - Tape and Reel (Alt: 298D225X0010M2T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74-298D225X0010M2T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 2.2uF 10volts 20% M case MAP RoHS: Compliant | 6736 |
|
$0.3150 / $0.9600 | Buy Now |
|
Future Electronics | 298D Series 2.2 uF ±20 % 10 V Surface Mount Solid Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3350 | Buy Now |
|
Chip1Cloud | CAP TANT 2.2UF 10V 20% 0603 | 28000 |
|
RFQ |
Part Details for 298D225X0010M2T
298D225X0010M2T CAD Models
298D225X0010M2T Part Data Attributes:
|
298D225X0010M2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
298D225X0010M2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 20 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for 298D225X0010M2T
This table gives cross-reference parts and alternative options found for 298D225X0010M2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 298D225X0010M2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCL225M010CWLB9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 298D225X0010M2T vs TBCL225M010CWLB9900 |
TBCL225M010CBLC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 298D225X0010M2T vs TBCL225M010CBLC0H00 |
TBCL225M010CBMC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, 0603, ROHS COMPLIANT | Kyocera AVX Components | 298D225X0010M2T vs TBCL225M010CBMC0724 |
TBCL225M010CRMD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, 0603, ROHS COMPLIANT | Kyocera AVX Components | 298D225X0010M2T vs TBCL225M010CRMD0745 |
TBCL225M010CWMZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, 0603, ROHS COMPLIANT | Kyocera AVX Components | 298D225X0010M2T vs TBCL225M010CWMZ0900 |
TBCL225M010CBSB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 298D225X0010M2T vs TBCL225M010CBSB0H45 |
TBCL225M010CWMB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, 0603, ROHS COMPLIANT | Kyocera AVX Components | 298D225X0010M2T vs TBCL225M010CWMB0724 |
TBCL225M010CRMZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, 0603, | Kyocera AVX Components | 298D225X0010M2T vs TBCL225M010CRMZ0000 |
TBCL225M010CWSC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 298D225X0010M2T vs TBCL225M010CWSC0H00 |
TBCL225M010CRSC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 298D225X0010M2T vs TBCL225M010CRSC0H24 |