Part Details for 298D336X06R3M2T by Vishay Intertechnologies
Overview of 298D336X06R3M2T by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 298D336X06R3M2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298D336X06R3M2T
|
Avnet Americas | 298D336X06R3M2T - Tape and Reel (Alt: 298D336X06R3M2T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74-298D336X06R3M2T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 33uF 6.3volts 20% M case MAP RoHS: Compliant | 4845 |
|
$0.5250 / $1.1300 | Buy Now |
|
Future Electronics | 298D Series 33 uF ±20 % 6.3 V Surface Mount Solid Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5450 | Buy Now |
DISTI #
298D336X06R3M2T
|
TTI | Tantalum Capacitors - Solid SMD 33uF 6.3volts 20% M case MAP RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.5250 | Buy Now |
Part Details for 298D336X06R3M2T
298D336X06R3M2T CAD Models
298D336X06R3M2T Part Data Attributes
|
298D336X06R3M2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
298D336X06R3M2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0042 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 23.2 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for 298D336X06R3M2T
This table gives cross-reference parts and alternative options found for 298D336X06R3M2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 298D336X06R3M2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLCL336M006R4000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 298D336X06R3M2T vs TLCL336M006R4000 |
TLCL336M006RTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 298D336X06R3M2T vs TLCL336M006RTA |