-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0906, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC5436
|
Newark | Cap 1Uf 50Vdc 20% 2.4 X 1.45 X 1.2Mm Smd Rohs Compliant: Yes |Vishay 298D105X0050P2T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
298D105X0050P2T
|
Avnet Americas | Cap Tant Solid 1uF 50V P CASE 20% (2.4 X 1.45 X 1.2mm) SMD 2415-12 8 Ohm 125°C T/R - Tape and Reel (Alt: 298D105X0050P2T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5670 / $0.7203 | Buy Now |
DISTI #
74-298D105X0050P2T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 1uF 50volts 20% P case MAP RoHS: Compliant | 1934 |
|
$0.5400 / $1.2600 | Buy Now |
DISTI #
V72:2272_09319598
|
Arrow Electronics | Cap Tant Solid 1uF 50V P CASE 20% (2.4 X 1.45 X 1.2mm) Inward L SMD 8 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2134 Container: Cut Strips | Americas - 3390 |
|
$0.5386 / $0.6037 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.5390 | Buy Now |
DISTI #
58944106
|
Verical | Cap Tant Solid 1uF 50V P CASE 20% (2.4 X 1.45 X 1.2mm) Inward L SMD 8 Ohm 125°C T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2134 | Americas - 3390 |
|
$0.5386 / $0.5734 | Buy Now |
|
Bristol Electronics | 2674 |
|
RFQ | ||
|
Quest Components | 2139 |
|
$0.5635 / $1.6100 | Buy Now | |
DISTI #
298D105X0050P2T
|
TTI | Tantalum Capacitors - Solid SMD 1uF 50volts 20% P case MAP RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.5350 / $0.5560 | Buy Now |
DISTI #
298D105X0050P2T
|
Avnet Americas | Cap Tant Solid 1uF 50V P CASE 20% (2.4 X 1.45 X 1.2mm) SMD 2415-12 8 Ohm 125°C T/R - Tape and Reel (Alt: 298D105X0050P2T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5670 / $0.7203 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
298D105X0050P2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
298D105X0050P2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0906, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 2.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 30 mA | |
Size Code | 0906 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 1.45 mm |
This table gives cross-reference parts and alternative options found for 298D105X0050P2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 298D105X0050P2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
298D105X0050P4T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0906, CHIP | Vishay Intertechnologies | 298D105X0050P2T vs 298D105X0050P4T |