Part Details for 298D475X0010P2T by Vishay Intertechnologies
Overview of 298D475X0010P2T by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 298D475X0010P2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298D475X0010P2T
|
Avnet Americas | 298D475X0010P2T - Tape and Reel (Alt: 298D475X0010P2T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4973 | Buy Now |
DISTI #
74-298D475X0010P2T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4.7uF 10volts 0% P Case RoHS: Compliant | 2714 |
|
$0.5400 / $1.6100 | Buy Now |
|
Future Electronics | 298D Series 4.7 µF ±20% 10 V Surface Mount Solid Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 6000Reel |
|
$0.5450 | Buy Now |
|
Bristol Electronics | 256 |
|
RFQ | ||
|
Quest Components | 204 |
|
$0.8575 / $1.7150 | Buy Now | |
DISTI #
298D475X0010P2T
|
TTI | Tantalum Capacitors - Solid SMD 4.7uF 10volts 0% P Case RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.5280 / $0.5390 | Buy Now |
DISTI #
C1S803605574404
|
Chip1Stop | Capacitor Tantalum Solid RoHS: Compliant | 1 |
|
$0.8600 | Buy Now |
Part Details for 298D475X0010P2T
298D475X0010P2T CAD Models
298D475X0010P2T Part Data Attributes
|
298D475X0010P2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
298D475X0010P2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0906, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 2.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 42.4 mA | |
Size Code | 0906 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 1.45 mm |