There are no models available for this part yet.
Overview of 299-3-1-66-5-8-5 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 299-3-1-66-5-8-5 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72200681
|
RS | Hydraulic Magnetic Circuit Breaker, 3 Pole, 209 Series | Sensata - Airpax 299-3-1-66-5-8-5 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$319.9400 | RFQ | |
DISTI #
APX299-3-1-66-5-8-5
|
Heilind Electronics | CIR BRKR, HYDMAG, 3 PL, 240VAC CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$133.5600 / $297.1000 | Buy Now | ||
DISTI #
000000000000409694
|
Sager | Circuit Breakers Cir Brkr, HydMag, 3 pl, 240VAC, 45A Min Qty: 1 | 0 |
|
$101.0400 / $391.1800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$133.5600 / $297.1000 | Buy Now |
CAD Models for 299-3-1-66-5-8-5 by Sensata Circuit Breakers
Part Data Attributes for 299-3-1-66-5-8-5 by Sensata Circuit Breakers
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SENSATA TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Actuator Type
|
TOGGLE HANDLE
|
Body Breadth
|
78.94 mm
|
Body Height
|
90.17 mm
|
Body Length or Diameter
|
130.18 mm
|
Circuit Function
|
TRIP FREE
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
MOISTURE RESISTANT
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
3
|
Rated Current
|
5 A
|
Rated Voltage(AC)
|
480 V
|
Surface Mount
|
NO
|
Terminal Shape
|
STUD
|