Part Details for 299-43-318-11-001000 by Mill-Max Mfg Corp
Overview of 299-43-318-11-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 299-43-318-11-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M2406
|
Newark | Standard Socket Header/Tube |Mill-Max 299-43-318-11-001000 Min Qty: 66 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9900 / $28.7000 | Buy Now |
DISTI #
ED90163-ND
|
DigiKey | CONN IC DIP SOCKET 18POS GOLD Min Qty: 1 Lead time: 2 Weeks Container: Tube |
197 In Stock |
|
$14.4073 / $15.1400 | Buy Now |
DISTI #
575-2994331811
|
Mouser Electronics | IC & Component Sockets 18 POS .3" R/ANGLE RoHS: Compliant | 0 |
|
$9.4400 | Order Now |
DISTI #
71398728
|
RS | STANDRD SOLDER TAIL DIP SOCKET, 18 Pins, Tin (matte) over Nickel | Mill-Max 299-43-318-11-001000 RoHS: Not Compliant Min Qty: 66 Package Multiple: 1 Container: Bulk | 0 |
|
$15.7400 / $19.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 66 Package Multiple: 22 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$13.8900 | Buy Now |
DISTI #
000000000002122605
|
Sager | IC & Component Sockets 18 POS .3 R/ANGLE Min Qty: 50 | 0 |
|
$5.2500 / $22.3800 | Buy Now |
Part Details for 299-43-318-11-001000
299-43-318-11-001000 CAD Models
299-43-318-11-001000 Part Data Attributes
|
299-43-318-11-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
299-43-318-11-001000
Mill-Max Mfg Corp
IC Socket, DIP18, 18 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP18 | |
Housing Material | PLASTIC | |
JESD-609 Code | e3 | |
Number of Contacts | 18 |