Part Details for 299-83-320-10-001101 by PRECI-DIP SSA
Overview of 299-83-320-10-001101 by PRECI-DIP SSA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 299-83-320-10-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
299-83-320-10-001101-ND
|
DigiKey | CONN IC DIP SOCKET 20POS GOLD Min Qty: 882 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7689 | Buy Now |
DISTI #
437-2998332010001101
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$4.7600 / $8.4700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$3.4500 / $6.5400 | Buy Now | |
DISTI #
299-83-320-10-001101
|
Avnet Abacus | Conn DIP Socket SKT 20 POS 2.54mm Solder RA Thru-Hole Box (Alt: 299-83-320-10-001101) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 299-83-320-10-001101
299-83-320-10-001101 CAD Models
299-83-320-10-001101 Part Data Attributes
|
299-83-320-10-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
299-83-320-10-001101
PRECI-DIP SSA
IC Socket, DIP20, 20 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Additional Feature | 94V-0 | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP20 | |
Housing Material | PCT POLYESTER | |
JESD-609 Code | e3 | |
Number of Contacts | 20 |
Alternate Parts for 299-83-320-10-001101
This table gives cross-reference parts and alternative options found for 299-83-320-10-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 299-83-320-10-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLS320-01GT | IC Socket, DIP20, 20 Contact(s) | Advanced Interconnections Corp | 299-83-320-10-001101 vs HLS320-01GT |
ICE-203-WA-TG | DIP20, IC SOCKET | 3M Electronics | 299-83-320-10-001101 vs ICE-203-WA-TG |
ICE-203-T-SL180-TG | DIP20, IC SOCKET | 3M Electronics | 299-83-320-10-001101 vs ICE-203-T-SL180-TG |
6-1437537-4 | IC Socket, DIP20, 20 Contact(s) | TE Connectivity | 299-83-320-10-001101 vs 6-1437537-4 |
520-AG7D | DIP20, IC SOCKET | TE's AMP | 299-83-320-10-001101 vs 520-AG7D |
ICO-203-S8A-T | DIP20, IC SOCKET | 3M Electronics | 299-83-320-10-001101 vs ICO-203-S8A-T |
220-AG19DC | IC Socket, DIP20, 20 Contact(s) | TE Connectivity | 299-83-320-10-001101 vs 220-AG19DC |
ICE-203-T-CP-TG30 | IC Socket, DIP20, 20 Contact(s) | 3M Interconnect | 299-83-320-10-001101 vs ICE-203-T-CP-TG30 |
ICE-20 | DIP20, IC SOCKET | 3M Electronics | 299-83-320-10-001101 vs ICE-20 |
ICT-203-SP122-TG30 | DIP20, IC SOCKET | 3M Electronics | 299-83-320-10-001101 vs ICT-203-SP122-TG30 |