Part Details for 299-87-320-10-001101 by PRECI-DIP SSA
Overview of 299-87-320-10-001101 by PRECI-DIP SSA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1404000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 40 signal pins, Vertical | |
68001-101HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 1 Positions, 2.54 mm (0.100in) Pitch. | |
CE1408000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 80 signal pins, Vertical |
Price & Stock for 299-87-320-10-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212-1086-ND
|
DigiKey | CONN IC DIP SOCKET 20POS GOLD Min Qty: 1 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.9798 | Buy Now |
DISTI #
3937-299-87-320-10-001101-ND
|
DigiKey | CONN IC DIP SOCKET 20POS GOLD Min Qty: 1 Lead time: 11 Weeks Container: Tube MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$7.0764 / $8.8400 | Buy Now |
DISTI #
437-2998732010001101
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$3.9700 / $7.0700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9900 / $5.6100 | Buy Now |
DISTI #
299-87-320-10-001101
|
Avnet Abacus | Conn DIP Socket SKT 20 POS 2.54mm Solder RA Thru-Hole Card Box (Alt: 299-87-320-10-001101) RoHS: Compliant Min Qty: 147 Package Multiple: 147 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 299-87-320-10-001101
299-87-320-10-001101 CAD Models
299-87-320-10-001101 Part Data Attributes
|
299-87-320-10-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
299-87-320-10-001101
PRECI-DIP SSA
IC Socket, DIP20, 20 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Additional Feature | 94V-0 | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP20 | |
Housing Material | PCT POLYESTER | |
JESD-609 Code | e3 | |
Number of Contacts | 20 |