Part Details for 299-93-320-10-001000 by Mill-Max Mfg Corp
Overview of 299-93-320-10-001000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 299-93-320-10-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C4873
|
Newark | Standard Socket Header/Bulk |Mill Max 299-93-320-10-001000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9500 / $28.9300 | Buy Now |
DISTI #
ED58414-ND
|
DigiKey | CONN IC DIP SOCKET 20POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
43 In Stock |
|
$5.4961 / $9.2300 | Buy Now |
DISTI #
575-332010
|
Mouser Electronics | IC & Component Sockets STANDARD SOCKET HEADER RoHS: Not Compliant | 0 |
|
$5.4900 | Order Now |
DISTI #
70206536
|
RS | Conn, IC Socket, DIP,20,Closed,299 Series, Thru-Hole,0.3",0.1" Pin Spcng, Right,3A | Mill-Max 299-93-320-10-001000 RoHS: Not Compliant Min Qty: 63 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5900 / $6.9900 | RFQ |
DISTI #
000000000000403775
|
Sager | IC & Component Sockets STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$5.7900 / $22.5900 | Buy Now |
Part Details for 299-93-320-10-001000
299-93-320-10-001000 CAD Models
299-93-320-10-001000 Part Data Attributes
|
299-93-320-10-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
299-93-320-10-001000
Mill-Max Mfg Corp
IC Socket, DIP20, 20 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP20 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 20 |
Alternate Parts for 299-93-320-10-001000
This table gives cross-reference parts and alternative options found for 299-93-320-10-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 299-93-320-10-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLS320-01GT | IC Socket, DIP20, 20 Contact(s) | Advanced Interconnections Corp | 299-93-320-10-001000 vs HLS320-01GT |
ICE-203-WA-TG | DIP20, IC SOCKET | 3M Electronics | 299-93-320-10-001000 vs ICE-203-WA-TG |
ICE-203-T-SL180-TG | DIP20, IC SOCKET | 3M Electronics | 299-93-320-10-001000 vs ICE-203-T-SL180-TG |
6-1437537-4 | IC Socket, DIP20, 20 Contact(s) | TE Connectivity | 299-93-320-10-001000 vs 6-1437537-4 |
520-AG7D | DIP20, IC SOCKET | TE's AMP | 299-93-320-10-001000 vs 520-AG7D |
ICO-203-S8A-T | DIP20, IC SOCKET | 3M Electronics | 299-93-320-10-001000 vs ICO-203-S8A-T |
220-AG19DC | IC Socket, DIP20, 20 Contact(s) | TE Connectivity | 299-93-320-10-001000 vs 220-AG19DC |
ICE-203-T-CP-TG30 | IC Socket, DIP20, 20 Contact(s) | 3M Interconnect | 299-93-320-10-001000 vs ICE-203-T-CP-TG30 |
ICE-20 | DIP20, IC SOCKET | 3M Electronics | 299-93-320-10-001000 vs ICE-20 |
ICT-203-SP122-TG30 | DIP20, IC SOCKET | 3M Electronics | 299-93-320-10-001000 vs ICT-203-SP122-TG30 |