There are no models available for this part yet.
Overview of 299-93-630-10-002000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51968-10002000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 20S Right Angle Receptacle, Solder To Board | |
51762-11002000ABLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 10P 20S Right Angle Receptacle, Solder To Board | |
51742-12002000CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 20P 20S PF Vertical Receptacle. |
Price & Stock for 299-93-630-10-002000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17C4888
|
Newark | Standard Socket Header/Tube |Mill-Max 299-93-630-10-002000 RoHS: Not Compliant Min Qty: 52 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2900 / $40.5100 | Buy Now | |
DISTI #
ED58427-ND
|
DigiKey | CONN IC DIP SOCKET 30POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
49 In Stock |
|
$10.9064 / $15.6800 | Buy Now | |
DISTI #
575-363010
|
Mouser Electronics | IC & Component Sockets 30 POS .6" R/ANGLE RoHS: Not Compliant | 18 |
|
$10.9000 / $15.6800 | Buy Now | |
DISTI #
71395856
|
RS | STANDRD SOLDER TAIL DIP SOCKET, 30 Pins, Tin/Lead (93/7) over Nickel | Mill-Max 299-93-630-10-002000 RoHS: Not Compliant Min Qty: 52 Package Multiple: 1 Container: Bulk | 0 |
|
$22.8900 / $28.6000 | RFQ | |
DISTI #
000000000000403787
|
Sager | IC & Component Sockets 30 POS .6 R/ANGLE Min Qty: 50 | 0 |
|
$10.3900 / $31.3600 | Buy Now |
CAD Models for 299-93-630-10-002000 by Mill-Max Mfg Corp
Part Data Attributes for 299-93-630-10-002000 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Mill-Max
|
Additional Feature
|
DIP SOCKET
|
Contact Configuration
|
RECTANGLE
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Material
|
NOT APPLICABLE
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP30
|
Housing Material
|
PLASTIC
|
JESD-609 Code
|
e0
|
Number of Contacts
|
30
|