There are no models available for this part yet.
Overview of 2990-200 by Bahco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2990IMS#TRPBF | Analog Devices | 4x I2C V, C & Temp Mon | |
LTC2990CMS#TRPBF | Analog Devices | 4x I2C V, C & Temp Mon | |
LTC2990CMS#PBF | Analog Devices | 4x I2C V, C & Temp Mon |
Price & Stock for 2990-200 by Bahco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SA.2990-200
|
TME | Pliers, for circlip, external, 40÷100mm, Pliers len: 200mm Min Qty: 1 | 2 |
|
$36.6300 / $37.9400 | Buy Now |