There are no models available for this part yet.
Overview of 2992-6001 by Amphenol SV Microwave
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A |
Price & Stock for 2992-6001 by Amphenol SV Microwave
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | RF CONNECTOR ADAPTER, SMA-SMA, FEMALE-FEMALE, JACK | 2 |
|
$10.7000 | Buy Now |
CAD Models for 2992-6001 by Amphenol SV Microwave
Part Data Attributes for 2992-6001 by Amphenol SV Microwave
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SV MICROWAVE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.80.00
|
Adapter Style
|
SMA-SMA
|
Body/Shell Style
|
JACK-JACK
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF STRAIGHT ADAPTER
|
Contact Finish Mating
|
AU ON NI
|
Contact Material
|
BERYLLIUM COPPER
|
Contact Style
|
COAX
|
Dielectric Withstanding Voltage
|
1400VAC V
|
Durability
|
500 Cycles
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
Mounting Style
|
STRAIGHT
|
Operating Frequency-Max
|
18 GHz
|
Operating Temperature-Max
|
165 °C
|
Operating Temperature-Min
|
-65 °C
|