There are no models available for this part yet.
Overview of 299D106X0016CB6 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 299D106X0016CB6 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49C7428
|
Newark | 299D, 10 F, +/-20 %, 16 V, C-Radial Case |Vishay 299D106X0016CB6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7970 | Buy Now | |
DISTI #
299D106X0016CB6
|
Avnet Americas | 299D106X0016CB6 - Tape and Reel (Alt: 299D106X0016CB6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6075 / $0.6853 | Buy Now | |
DISTI #
74-299D106X0016CB6
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10uF 16volts 20% C case Radial RoHS: Not Compliant | 0 |
|
$0.6570 / $1.7700 | Order Now |
CAD Models for 299D106X0016CB6 by Vishay Intertechnologies
Part Data Attributes for 299D106X0016CB6 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED-3
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Height
|
9.65 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0015 mA
|
Length
|
7.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
PCB Mount
|
Packing Method
|
TR, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch
|
2.54 mm
|
Terminal Shape
|
WIRE
|
Width
|
5.84 mm
|
Alternate Parts for 299D106X0016CB6
This table gives cross-reference parts and alternative options found for 299D106X0016CB6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 299D106X0016CB6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
299D106X0016CB6E3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 2823, RADIAL LEADED-3, ROHS COMPLIANT | Vishay Intertechnologies | 299D106X0016CB6 vs 299D106X0016CB6E3 |