Part Details for 299D106X9016CB1 by Vishay Intertechnologies
Overview of 299D106X9016CB1 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 299D106X9016CB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P7658
|
Newark | 299D106X9016Cb1 |Vishay 299D106X9016CB1 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9510 | Buy Now |
DISTI #
299D106X9016CB1
|
Avnet Americas | 299D106X9016CB1 - Bulk (Alt: 299D106X9016CB1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6787 / $0.7656 | Buy Now |
DISTI #
74-299D106X9016CB1
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10uF 16volts 10% C case Radial RoHS: Not Compliant | 0 |
|
$0.7520 / $1.7800 | Order Now |
Part Details for 299D106X9016CB1
299D106X9016CB1 CAD Models
299D106X9016CB1 Part Data Attributes
|
299D106X9016CB1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
299D106X9016CB1
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 2823, RADIAL LEADED-3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 9.65 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0015 mA | |
Length | 7.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 5.84 mm |
Alternate Parts for 299D106X9016CB1
This table gives cross-reference parts and alternative options found for 299D106X9016CB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 299D106X9016CB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
299D106X9016CB6E3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 2823, RADIAL LEADED-3, ROHS COMPLIANT | Vishay Intertechnologies | 299D106X9016CB1 vs 299D106X9016CB6E3 |
299D106X9016CB6 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 2823, RADIAL LEADED-3 | Vishay Intertechnologies | 299D106X9016CB1 vs 299D106X9016CB6 |