Part Details for 29F10PC by Fairchild Semiconductor Corporation
Overview of 29F10PC by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for 29F10PC
29F10PC CAD Models
29F10PC Part Data Attributes
|
29F10PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
29F10PC
Fairchild Semiconductor Corporation
Microprogram Sequencer, 12-Bit, Bipolar, PDIP40, PLASTIC, DIP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
External Data Bus Width | 12 | |
JESD-30 Code | R-PDIP-T40 | |
Length | 52.07 mm | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER |
Alternate Parts for 29F10PC
This table gives cross-reference parts and alternative options found for 29F10PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 29F10PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
29F10DM | Microprogram Sequencer, 12-Bit, Bipolar, CDIP40, CERAMIC, DIP-40 | Fairchild Semiconductor Corporation | 29F10PC vs 29F10DM |
CY7C910-50DC | Microprogram Sequencer, 12-Bit, CMOS, CDIP40, 0.600 INCH, CERDIP-40 | Cypress Semiconductor | 29F10PC vs CY7C910-50DC |
IDT39C10BD | Microprogram Sequencer, 12-Bit, CMOS, CDIP40, 0.600 INCH, CERDIP-40 | Integrated Device Technology Inc | 29F10PC vs IDT39C10BD |
WS5910BYMB | Microprogram Sequencer, 12-Bit, CMOS, CDIP40, | Waferscale Integration Inc | 29F10PC vs WS5910BYMB |
WS5910BP | 12-BIT, MICROPROGRAM SEQUENCER, PDIP40 | STMicroelectronics | 29F10PC vs WS5910BP |
MAQ2910CS | Microprogram Sequencer, 12-Bit, CMOS, CDIP40 | Dynex Semiconductor | 29F10PC vs MAQ2910CS |
CY7C910-93DC | Microprogram Sequencer, 12-Bit, CMOS, CDIP40, 0.600 INCH, CERDIP-40 | Cypress Semiconductor | 29F10PC vs CY7C910-93DC |
MAS2910CD | Microprogram Sequencer, 12-Bit, CMOS, CDIP40 | Dynex Semiconductor | 29F10PC vs MAS2910CD |
AM29C10ADC | Microprogram Sequencer, 12-Bit, CMOS, CDIP40, CERAMIC, DIP-40 | AMD | 29F10PC vs AM29C10ADC |
MAS2910CE | Microprogram Sequencer, 12-Bit, CMOS, CDIP40 | Dynex Semiconductor | 29F10PC vs MAS2910CE |