Part Details for 29F525LC by Texas Instruments
Results Overview of 29F525LC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
29F525LC Information
29F525LC by Texas Instruments is a DSP Peripheral.
DSP Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: 29F525LC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 29F525LC
29F525LC Part Data Attributes
|
|
29F525LC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
29F525LC
Texas Instruments
Pipeline Register, 8-Bit, CMOS, CQCC28
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Qccn, | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Boundary Scan | No | |
| External Data Bus Width | 8 | |
| JESD-30 Code | S-CQCC-N28 | |
| Length | 11.43 Mm | |
| Low Power Mode | No | |
| Number of Terminals | 28 | |
| Output Data Bus Width | 8 | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.93 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 11.43 Mm | |
| uPs/uCs/Peripheral ICs Type | Dsp Peripheral, Pipeline Register |