29F0418-0SR-10
Description: Data Line Filter, 1 Function(s), 6A, ROHS COMPLIANT PACKAGE-8

Overview of 29F0418-0SR-10 by Steward, Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 29F0418-0SR-10 by Steward, Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 29F0418-0SR-10 by Steward, Inc

29F0418-0SR-10
Steward, Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
STEWARD INC
Package Description
ROHS COMPLIANT PACKAGE-8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance-Max
0.01 Ω
Filter Type
DATA LINE FILTER
Height
2.92 mm
JESD-609 Code
e3
Length
6.1 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
8
Output Impedance
83 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
6 A
Terminal Finish
TIN
Width
4.5 mm
Want to compare parts?
  1. 29F0418-0SR-10
    Steward, Inc
    Data Line Filter, 1 Function(s), 6A, ROHS COMPLIANT PACKAGE-8
    VS

Related Parts for 29F0418-0SR-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 29F0418-0SR-10 by Steward, Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 29F0418-0SR-10 by Steward, Inc

Select Manufacturer
Which Manufacturer of 29F0418-0SR-10 would you like to use for your alert(s)?
  • Please alert me when 29F0418-0SR-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 29F0418-0SR-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 29F0418-0SR-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 29F0418-0SR-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 29F0418-0SR-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 29F0418-0SR-10 by Steward, Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: