Part Details for 29F0428-0T0-10 by Steward, Inc
Overview of 29F0428-0T0-10 by Steward, Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 29F0428-0T0-10
29F0428-0T0-10 CAD Models
29F0428-0T0-10 Part Data Attributes:
|
29F0428-0T0-10
Steward, Inc
Buy Now
Datasheet
|
Compare Parts:
29F0428-0T0-10
Steward, Inc
Data Line Filter, 1 Function(s), 10A, ROHS COMPLIANT PACKAGE-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STEWARD INC | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 10.57 mm | |
JESD-609 Code | e3 | |
Length | 10.88 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Impedance | 324 OHM Ω | |
Packing Method | BULK | |
Rated Current | 10 A | |
Terminal Finish | TIN | |
Width | 10.88 mm |