Part Details for 29F0818-0SR-10 by LAIRD PLC
Overview of 29F0818-0SR-10 by LAIRD PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 29F0818-0SR-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
240-29F0818-0SR-10CT-ND
|
DigiKey | FERRITE BEAD 75 OHM 16SMD 8LN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2024 In Stock |
|
$1.7801 / $3.9900 | Buy Now |
DISTI #
000000000002586278
|
Sager | Common Mode Chokes / Filters 75ohms 100MHz 6A Thru-hole Min Qty: 1000 | 0 |
|
$2.0600 / $2.5500 | Buy Now |
Part Details for 29F0818-0SR-10
29F0818-0SR-10 CAD Models
29F0818-0SR-10 Part Data Attributes
|
29F0818-0SR-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
29F0818-0SR-10
LAIRD PLC
Data Line Filter, 8 FUNCTIONS, 6 A, DATA LINE FILTER, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT PACKAGE-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.92 mm | |
JESD-609 Code | e3 | |
Length | 11.43 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 8 | |
Output Impedance | 75 OHM Ω | |
Rated Current | 6 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 4.5 mm |
Alternate Parts for 29F0818-0SR-10
This table gives cross-reference parts and alternative options found for 29F0818-0SR-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 29F0818-0SR-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
29F0818-1SR-10 | Data Line Filter, 1 Function(s), 6A, ROHS COMPLIANT PACKAGE-16 | Steward, Inc | 29F0818-0SR-10 vs 29F0818-1SR-10 |