Part Details for 29F0818-0SR-10 by Steward, Inc
Overview of 29F0818-0SR-10 by Steward, Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 29F0818-0SR-10
29F0818-0SR-10 CAD Models
29F0818-0SR-10 Part Data Attributes
|
29F0818-0SR-10
Steward, Inc
Buy Now
Datasheet
|
Compare Parts:
29F0818-0SR-10
Steward, Inc
Data Line Filter, 1 Function(s), 6A, ROHS COMPLIANT PACKAGE-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STEWARD INC | |
Package Description | ROHS COMPLIANT PACKAGE-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.92 mm | |
JESD-609 Code | e3 | |
Length | 11.43 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Output Impedance | 75 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 6 A | |
Terminal Finish | TIN | |
Width | 4.5 mm |