29K203-40ML5
Rosenberger
Description: RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack, ROHS COMPLIANT

Overview of 29K203-40ML5 by Rosenberger

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for 29K203-40ML5 by Rosenberger

Part # Manufacturer Description Stock Price Buy
DISTI # 1868-1166-ND
DigiKey CONN MCX JACK STR 50OHM EDGE MNT Min Qty: 1 Lead time: 13 Weeks Container: Bulk 97
In Stock
  • 1 $8.0000
  • 10 $7.2330
  • 25 $6.8328
  • 50 $6.6660
  • 100 $6.3327
  • 250 $5.6661
  • 500 $5.3328
  • 1,000 $4.6662
$4.6662 / $8.0000 Buy Now
DISTI # 476-29K203-40ML5
Mouser Electronics RF Connectors / Coaxial Connectors RIGHT ANGLE JACK PCB RoHS: Compliant 7
  • 1 $7.7700
  • 10 $7.3700
  • 25 $6.5700
  • 100 $6.1600
  • 250 $5.8000
  • 550 $5.6300
  • 1,100 $4.5300
$4.5300 / $7.7700 Buy Now
Dynamic Solutions GmbH   7500
RFQ

CAD Models for 29K203-40ML5 by Rosenberger
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 29K203-40ML5 by Rosenberger

29K203-40ML5
Rosenberger
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.10
Samacsys Manufacturer
Rosenberger
Body Depth
0.246 inch
Body/Shell Style
JACK
Characteristic Impedance
50 Ω
Connector Type
RF MCX CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Resistance
5 mΩ
Contact Style
COAX
Coupling Type
SNAP
DIN Conformance
NO
Durability
500 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Loss
0.12 dB
Insulation Resistance
1000000000 Ω
Insulator Material
POLYTETRAFLUOROETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number of Ports
1
Operating Frequency-Max
6 GHz
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Termination Type
SOLDER
Total Number of Contacts
1
VSWR
1.2
Want to compare parts?
  1. 29K203-40ML5
    Rosenberger
    RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack, ROHS COMPLIANT
    VS

Related Parts for 29K203-40ML5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 29K203-40ML5 by Rosenberger.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 29K203-40ML5 by Rosenberger

Select Manufacturer
Which Manufacturer of 29K203-40ML5 would you like to use for your alert(s)?
  • Please alert me when 29K203-40ML5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 29K203-40ML5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 29K203-40ML5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 29K203-40ML5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 29K203-40ML5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 29K203-40ML5 by Rosenberger

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: