Part Details for 29R141WT by Essentra Components
Overview of 29R141WT by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 29R141WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29R141WT-ND
|
DigiKey | ROUND PRESS LOCK THUMB SCREW KNO Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5906 | Buy Now |
DISTI #
144-29R141WT
|
Mouser Electronics | Knobs & Dials Round Press Lock Thumb Screw Knob, For 1/4 Screw, White, Acetal, 1.00 OD RoHS: Compliant | 0 |
|
$0.5530 / $1.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.4730 | Buy Now |
|
Onlinecomponents.com | Thumb Screw Knob - Knob Diameter 25.4 mm (1.000 in) - Compatible Thread Sizes 1/4 - Knob Height 8.3 mm (0.328 in) RoHS: Compliant | 0 |
|
$0.4646 / $0.6985 | Buy Now |
Part Details for 29R141WT
29R141WT CAD Models
29R141WT Part Data Attributes
|
29R141WT
Essentra Components
Buy Now
|
Compare Parts:
29R141WT
Essentra Components
|
Samacsys Manufacturer | Essentra Components |